Y402310K0000T0R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 18,03000 €
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 22,13231 €
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 15,78000 €
Datasheet
FOIL-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FOIL-1206

Y402310K0000T0R

DigiKey Part Number
Y4023-10KBTR-ND - Tape & Reel (TR)
Y4023-10KBCT-ND - Cut Tape (CT)
Y4023-10KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y402310K0000T0R
Description
RES SMD 10K OHM 0.01% 0.3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y402310K0000T0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,02000 €23,02 €
1016,41800 €164,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2514,63400 €365,85 €
5013,51820 €675,91 €
7512,94520 €970,89 €
12512,29664 €1.537,08 €
17511,91029 €2.084,30 €
25011,53276 €2.883,19 €
30011,35177 €3.405,53 €
60010,73040 €6.438,24 €
62510,69688 €6.685,55 €
Manufacturers Standard Package
Unit Price without VAT:23,02000 €
Unit Price with VAT:27,39380 €