

Y40222K00000T9R | |
|---|---|
DigiKey Part Number | 804-1104-2-ND - Tape & Reel (TR) 804-1104-1-ND - Cut Tape (CT) 804-1104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y40222K00000T9R |
Description | RES SMD 2K OHM 0.01% 1/5W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40222K00000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,13000 € | 15,13 € |
| 10 | 10,65000 € | 106,50 € |
| 25 | 9,43800 € | 235,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,67940 € | 433,97 € |
| 100 | 8,03530 € | 803,53 € |
| 150 | 7,70427 € | 1.155,64 € |
| 250 | 7,32992 € | 1.832,48 € |
| 350 | 7,10680 € | 2.487,38 € |
| 500 | 6,88892 € | 3.444,46 € |
| 600 | 6,78437 € | 4.070,62 € |
| 1.200 | 6,42565 € | 7.710,78 € |
| 1.250 | 6,41298 € | 8.016,23 € |
| Unit Price without VAT: | 15,13000 € |
|---|---|
| Unit Price with VAT: | 18,00470 € |

