FOIL-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FOIL-0805

Y40222K00000T9R

DigiKey Part Number
804-1104-2-ND - Tape & Reel (TR)
804-1104-1-ND - Cut Tape (CT)
804-1104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y40222K00000T9R
Description
RES SMD 2K OHM 0.01% 1/5W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y40222K00000T9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 542
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,13000 €15,13 €
1010,65000 €106,50 €
259,43800 €235,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
508,67940 €433,97 €
1008,03530 €803,53 €
1507,70427 €1.155,64 €
2507,32992 €1.832,48 €
3507,10680 €2.487,38 €
5006,88892 €3.444,46 €
6006,78437 €4.070,62 €
1.2006,42565 €7.710,78 €
1.2506,41298 €8.016,23 €
Manufacturers Standard Package
Unit Price without VAT:15,13000 €
Unit Price with VAT:18,00470 €