

Y40221K00000T9R | |
|---|---|
DigiKey Part Number | 804-1102-2-ND - Tape & Reel (TR) 804-1102-1-ND - Cut Tape (CT) 804-1102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y40221K00000T9R |
Description | RES SMD 1K OHM 0.01% 1/5W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40221K00000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,40000 € | 22,40 € |
| 10 | 15,95900 € | 159,59 € |
| 25 | 14,22040 € | 355,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,13220 € | 656,61 € |
| 100 | 12,20770 € | 1.220,77 € |
| 150 | 11,73300 € | 1.759,95 € |
| 250 | 11,19596 € | 2.798,99 € |
| 350 | 10,87597 € | 3.806,59 € |
| 500 | 10,56344 € | 5.281,72 € |
| 600 | 10,41352 € | 6.248,11 € |
| Unit Price without VAT: | 22,40000 € |
|---|---|
| Unit Price with VAT: | 26,65600 € |

