FOIL-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FOIL-0805

Y40221K00000T0R

DigiKey Part Number
Y4022-1.0KBTR-ND - Tape & Reel (TR)
Y4022-1.0KBCT-ND - Cut Tape (CT)
Y4022-1.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y40221K00000T0R
Description
RES SMD 1K OHM 0.01% 1/5W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y40221K00000T0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,40000 €22,40 €
1015,95900 €159,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2514,22040 €355,51 €
5013,13220 €656,61 €
7512,57333 €943,00 €
12511,94088 €1.492,61 €
17511,56411 €2.023,72 €
25011,19596 €2.798,99 €
30011,01947 €3.305,84 €
60010,41352 €6.248,11 €
62510,38082 €6.488,01 €
Manufacturers Standard Package
Unit Price without VAT:22,40000 €
Unit Price with VAT:26,65600 €