Parametric Equivalent

Y17465K00000T9R | |
|---|---|
DigiKey Part Number | Y1746-5.0KATR-ND - Tape & Reel (TR) Y1746-5.0KACT-ND - Cut Tape (CT) Y1746-5.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y17465K00000T9R |
Description | RES SMD 5K OHM 0.01% 0.6W J LEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.01% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y17465K00000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 3017 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.287" L x 0.170" W (7.29mm x 4.32mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,76000 € | 23,76 € |
| 10 | 16,96300 € | 169,63 € |
| 25 | 15,12640 € | 378,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,97780 € | 698,89 € |
| 100 | 13,00190 € | 1.300,19 € |
| 150 | 12,50067 € | 1.875,10 € |
| 250 | 11,93376 € | 2.983,44 € |
| 350 | 11,59597 € | 4.058,59 € |
| 500 | 11,26600 € | 5.633,00 € |
| 600 | 11,10778 € | 6.664,67 € |
| Unit Price without VAT: | 23,76000 € |
|---|---|
| Unit Price with VAT: | 28,27440 € |


