
Y17455K00000T9R | |
|---|---|
DigiKey Part Number | Y1745-5.0KATR-ND - Tape & Reel (TR) Y1745-5.0KACT-ND - Cut Tape (CT) Y1745-5.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y17455K00000T9R |
Description | RES SMD 5K OHM 0.01% 1/4W J LEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y17455K00000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,92000 € | 22,92 € |
| 10 | 16,34400 € | 163,44 € |
| 25 | 14,56760 € | 364,19 € |
| 50 | 13,45620 € | 672,81 € |
| 100 | 12,81820 € | 1.281,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,71005 € | 2.342,01 € |
| 400 | 11,02900 € | 4.411,60 € |
| 600 | 10,67928 € | 6.407,57 € |
| Unit Price without VAT: | 22,92000 € |
|---|---|
| Unit Price with VAT: | 27,27480 € |

