Y174510R0000B9R is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 20,26000 €
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 6,51014 €
Datasheet
SMRxD (Y1121,1169)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y174510R0000B9R

DigiKey Part Number
Y1745-10BTR-ND - Tape & Reel (TR)
Y1745-10BCT-ND - Cut Tape (CT)
Y1745-10BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y174510R0000B9R
Description
RES SMD 10 OHM 0.1% 1/4W J LEAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y174510R0000B9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 J-Lead
Supplier Device Package
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,56000 €15,56 €
1010,96100 €109,61 €
259,71760 €242,94 €
508,93960 €446,98 €
1008,27840 €827,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2007,71675 €1.543,35 €
4007,23978 €2.895,91 €
6006,99487 €4.196,92 €
1.0006,71783 €6.717,83 €
Manufacturers Standard Package
Unit Price without VAT:15,56000 €
Unit Price with VAT:18,51640 €