Y16361K00000F9W is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 1.965
Unit Price: 13,81000 €
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 1.910
Unit Price: 24,75000 €
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 6,51060 €
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 5,48290 €
Datasheet
0603; VSMP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16361K00000F9W

DigiKey Part Number
Y16361K00000F9W-ND
Manufacturer
Manufacturer Product Number
Y16361K00000F9W
Description
RES SMD 1K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16361K00000F9W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tray
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types