
Y1630100R000Q9R | |
|---|---|
DigiKey Part Number | Y1630-100ATR-ND - Tape & Reel (TR) Y1630-100ACT-ND - Cut Tape (CT) Y1630-100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y1630100R000Q9R |
Description | RES SMD 100 OHM 0.02% 1/4W 1206 |
Customer Reference | |
Detailed Description | 100 Ohms ±0.02% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1630100R000Q9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,06410 € | 906,41 € |
| 200 | 8,45665 € | 1.691,33 € |
| 300 | 8,14473 € | 2.443,42 € |
| 500 | 7,79190 € | 3.895,95 € |
| 700 | 7,58166 € | 5.307,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,95000 € | 16,95 € |
| 10 | 11,96600 € | 119,66 € |
| 25 | 10,62080 € | 265,52 € |
| 50 | 9,77920 € | 488,96 € |
| Unit Price without VAT: | 16,95000 € |
|---|---|
| Unit Price with VAT: | 20,17050 € |

