
Y16298K00000T9R | |
|---|---|
DigiKey Part Number | Y1629-8.00KATR-ND - Tape & Reel (TR) Y1629-8.00KACT-ND - Cut Tape (CT) Y1629-8.00KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y16298K00000T9R |
Description | RES SMD 8K OHM 0.01% 1/10W 0805 |
Customer Reference | |
Detailed Description | 8 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16298K00000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,84000 € | 13,84 € |
| 10 | 9,70800 € | 97,08 € |
| 25 | 8,59240 € | 214,81 € |
| 50 | 7,89440 € | 394,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,30140 € | 730,14 € |
| 200 | 6,79760 € | 1.359,52 € |
| 300 | 6,53893 € | 1.961,68 € |
| 500 | 6,24630 € | 3.123,15 € |
| 700 | 6,07191 € | 4.250,34 € |
| 1.000 | 5,90158 € | 5.901,58 € |
| 1.200 | 5,81990 € | 6.983,88 € |
| Unit Price without VAT: | 13,84000 € |
|---|---|
| Unit Price with VAT: | 16,46960 € |

