
Y1629500R000T9R | |
|---|---|
DigiKey Part Number | Y1629-500ATR-ND - Tape & Reel (TR) Y1629-500ACT-ND - Cut Tape (CT) Y1629-500ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y1629500R000T9R |
Description | RES SMD 500 OHM 0.01% 1/10W 0805 |
Customer Reference | |
Detailed Description | 500 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1629500R000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,15000 € | 13,15 € |
| 10 | 9,21700 € | 92,17 € |
| 25 | 8,15160 € | 203,79 € |
| 50 | 7,48560 € | 374,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,91940 € | 691,94 € |
| 200 | 6,43860 € | 1.287,72 € |
| 300 | 6,19170 € | 1.857,51 € |
| 500 | 5,91236 € | 2.956,18 € |
| 700 | 5,74591 € | 4.022,14 € |
| 1.000 | 5,58335 € | 5.583,35 € |
| 1.200 | 5,50537 € | 6.606,44 € |
| Unit Price without VAT: | 13,15000 € |
|---|---|
| Unit Price with VAT: | 15,64850 € |

