FOIL-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1629500R000T9R

DigiKey Part Number
Y1629-500ATR-ND - Tape & Reel (TR)
Y1629-500ACT-ND - Cut Tape (CT)
Y1629-500ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y1629500R000T9R
Description
RES SMD 500 OHM 0.01% 1/10W 0805
Customer Reference
Detailed Description
500 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1629500R000T9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.159
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
113,15000 €13,15 €
109,21700 €92,17 €
258,15160 €203,79 €
507,48560 €374,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1006,91940 €691,94 €
2006,43860 €1.287,72 €
3006,19170 €1.857,51 €
5005,91236 €2.956,18 €
7005,74591 €4.022,14 €
1.0005,58335 €5.583,35 €
1.2005,50537 €6.606,44 €
Manufacturers Standard Package
Unit Price without VAT:13,15000 €
Unit Price with VAT:15,64850 €