Parametric Equivalent

Y162613K3000F9R | |
|---|---|
DigiKey Part Number | 804-Y162613K3000F9R-ND |
Manufacturer | |
Manufacturer Product Number | Y162613K3000F9R |
Description | VSMP1506 13K300 TCR0.2 1.0% S T |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.150" L x 0.062" W (3.81mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y402413K3000F9R | VPG Foil Resistors | 0 | 804-Y402413K3000F9R-ND | 10,83720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,66560 € | 1.066,56 € |
| Unit Price without VAT: | 10,66560 € |
|---|---|
| Unit Price with VAT: | 12,69206 € |


