cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y162550R0000B9R

DigiKey Part Number
Y162550R0000B9R-ND
Manufacturer
Manufacturer Product Number
Y162550R0000B9R
Description
VSMP1206 50R000 TCR0.2 0.1% S T
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y162550R0000B9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10011,43220 €1.143,22 €
Manufacturers Standard Package
Unit Price without VAT:11,43220 €
Unit Price with VAT:13,60432 €