cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1623500R000Q9L

DigiKey Part Number
Y1623500R000Q9L-ND
Manufacturer
Manufacturer Product Number
Y1623500R000Q9L
Description
RES SMD 500 OHM 0.02% 8W TO220-2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 Ohms ±0.02% 8W Chip Resistor TO-220-2, SMD Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1623500R000Q9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-220-2, SMD
Supplier Device Package
Size / Dimension
0.615" L x 0.400" W (15.62mm x 10.16mm)
Height - Seated (Max)
0.158" (4.01mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2536,09920 €902,48 €
Manufacturers Standard Package
Unit Price without VAT:36,09920 €
Unit Price with VAT:42,95805 €