
Y14890R00400D9R | |
|---|---|
DigiKey Part Number | 804-Y14890R00400D9RTR-ND - Tape & Reel (TR) 804-Y14890R00400D9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14890R00400D9R |
Description | CSM2817 0R004 0.5% 15PPM S T 130 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±0.5% 5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.169" W (7.10mm x 4.30mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,22100 € | 22,21 € |
| 25 | 1,92840 € | 48,21 € |
| 50 | 1,74560 € | 87,28 € |
| 100 | 1,58990 € | 158,99 € |
| 250 | 1,41940 € | 354,85 € |
| 500 | 1,31276 € | 656,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,03644 € | 1.554,66 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

