Y145350R0000T9L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 31,85480 €

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 31,85480 €
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 31,85480 €
Datasheet
Y1453
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y145350R0000T9L

DigiKey Part Number
804-1056-ND
Manufacturer
Manufacturer Product Number
Y145350R0000T9L
Description
RES 50 OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y145350R0000T9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336" (8.53mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,15000 €42,15 €
1030,66400 €306,64 €
2527,56320 €689,08 €
5025,62360 €1.281,18 €
10023,97620 €2.397,62 €
25022,17344 €5.543,36 €
Manufacturers Standard Package
Unit Price without VAT:42,15000 €
Unit Price with VAT:50,15850 €