
Y11695R00000B9L | |
|---|---|
DigiKey Part Number | 804-1092-ND |
Manufacturer | |
Manufacturer Product Number | Y11695R00000B9L |
Description | RES SMD 5 OHM 0.1% 0.6W J LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±0.1% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11695R00000B9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 3017 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.287" L x 0.170" W (7.29mm x 4.32mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,76000 € | 33,76 € |
| 10 | 24,38300 € | 243,83 € |
| 25 | 21,84960 € | 546,24 € |
| 50 | 20,26520 € | 1.013,26 € |
| 100 | 18,91930 € | 1.891,93 € |
| 250 | 17,44640 € | 4.361,60 € |
| 500 | 16,52570 € | 8.262,85 € |
| Unit Price without VAT: | 33,76000 € |
|---|---|
| Unit Price with VAT: | 40,17440 € |

