
Y116950K0000T9R | |
|---|---|
DigiKey Part Number | Y1169-50KTR-ND - Tape & Reel (TR) Y1169-50KCT-ND - Cut Tape (CT) Y1169-50KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y116950K0000T9R |
Description | RES SMD 50KOHM 0.01% 0.4W J LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.01% 0.4W, 2/5W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y116950K0000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 3017 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.287" L x 0.170" W (7.29mm x 4.32mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,73000 € | 28,73 € |
| 10 | 20,63500 € | 206,35 € |
| 25 | 18,44920 € | 461,23 € |
| 50 | 17,08240 € | 854,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,92130 € | 1.592,13 € |
| 200 | 14,93515 € | 2.987,03 € |
| 300 | 14,42883 € | 4.328,65 € |
| 500 | 13,85600 € | 6.928,00 € |
| Unit Price without VAT: | 28,73000 € |
|---|---|
| Unit Price with VAT: | 34,18870 € |

