
Y112110K0000T9R | |
|---|---|
DigiKey Part Number | Y1121-10KTR-ND - Tape & Reel (TR) Y1121-10KCT-ND - Cut Tape (CT) Y1121-10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y112110K0000T9R |
Description | RES SMD 10K OHM 0.16W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y112110K0000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,32000 € | 23,32 € |
| 10 | 16,63900 € | 166,39 € |
| 25 | 14,83400 € | 370,85 € |
| 50 | 13,70480 € | 685,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,74540 € | 1.274,54 € |
| 200 | 11,93070 € | 2.386,14 € |
| 300 | 11,51230 € | 3.453,69 € |
| 500 | 11,03904 € | 5.519,52 € |
| 700 | 10,75713 € | 7.529,99 € |
| Unit Price without VAT: | 23,32000 € |
|---|---|
| Unit Price with VAT: | 27,75080 € |

