
Y1121100R000T9R | |
|---|---|
DigiKey Part Number | Y1121-100TR-ND - Tape & Reel (TR) Y1121-100CT-ND - Cut Tape (CT) Y1121-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y1121100R000T9R |
Description | RES SMD 100OHM 0.01% 1/4W J LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1121100R000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,82000 € | 16,82 € |
| 10 | 11,87400 € | 118,74 € |
| 25 | 10,53800 € | 263,45 € |
| 50 | 9,70200 € | 485,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,99180 € | 899,18 € |
| 200 | 8,38860 € | 1.677,72 € |
| 300 | 8,07880 € | 2.423,64 € |
| 500 | 7,72838 € | 3.864,19 € |
| 700 | 7,51960 € | 5.263,72 € |
| 1.000 | 7,31569 € | 7.315,69 € |
| Unit Price without VAT: | 16,82000 € |
|---|---|
| Unit Price with VAT: | 20,01580 € |

