Parametric Equivalent

Y0058535R000B0L | |
|---|---|
DigiKey Part Number | Y0058535R000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0058535R000B0L |
Description | RES 535 OHM 0.3W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 535 Ohms ±0.1% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0058535R000B0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±8ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.260" Dia x 0.500" L (6.60mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 21,82600 € | 545,65 € |
| Unit Price without VAT: | 21,82600 € |
|---|---|
| Unit Price with VAT: | 25,97294 € |

