Parametric Equivalent

Y0011102K400T0L | |
|---|---|
DigiKey Part Number | 804-Y0011102K400T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0011102K400T0L |
Description | S104D 102K400 0.01% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 102.4 kOhms ±0.01% 1W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.575" L x 0.160" W (14.61mm x 4.06mm) | |
Height - Seated (Max) | 0.413" (10.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,23720 € | 780,93 € |
| Unit Price without VAT: | 31,23720 € |
|---|---|
| Unit Price with VAT: | 37,17227 € |


