
TLCX5M2000D | |
|---|---|
DigiKey Part Number | TLCX5M2000D-ND |
Manufacturer | |
Manufacturer Product Number | TLCX5M2000D |
Description | RES 5.2M OHM 0.5% 1/4W RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.2 MOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Radial Thin Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Bulk | Operating Temperature -25°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Height - Seated (Max) 0.264" (6.70mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 26,91200 € | 538,24 € |
| Unit Price without VAT: | 26,91200 € |
|---|---|
| Unit Price with VAT: | 32,02528 € |

