
TLCC2M2000B | |
|---|---|
DigiKey Part Number | 804-TLCC2M2000B-ND |
Manufacturer | |
Manufacturer Product Number | TLCC2M2000B |
Description | TLCC2M2000B 10 PPM THIN FILM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Radial Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -25°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.287" L x 0.087" W (7.30mm x 2.20mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 11,85050 € | 237,01 € |
| Unit Price without VAT: | 11,85050 € |
|---|---|
| Unit Price with VAT: | 14,10210 € |

