30 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWC30K00QL

DigiKey Part Number
804-RWC30K00QLTR-ND - Tape & Reel (TR)
804-RWC30K00QLCT-ND - Cut Tape (CT)
804-RWC30K00QLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RWC30K00QL
Description
RWC30K00QL 2 PPM REELED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
RWC30K00QL Models
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
±2ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 215
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,06000 €14,06 €
109,87700 €98,77 €
258,74520 €218,63 €
508,03620 €401,81 €
1007,43420 €743,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,77508 €1.693,77 €
5006,36300 €3.181,50 €
7506,15136 €4.613,52 €
1.2505,91203 €7.390,04 €
Manufacturers Standard Package
Unit Price without VAT:14,06000 €
Unit Price with VAT:16,73140 €