
RWC200R0AL | |
|---|---|
DigiKey Part Number | 804-RWC200R0ALTR-ND - Tape & Reel (TR) 804-RWC200R0ALCT-ND - Cut Tape (CT) 804-RWC200R0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWC200R0AL |
Description | RWC200R0AL 2 PPM REELED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.05% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 10 | 7,08100 € | 70,81 € |
| 25 | 6,69840 € | 167,46 € |
| 50 | 6,47580 € | 323,79 € |
| 100 | 6,31970 € | 631,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,11868 € | 1.529,67 € |
| 500 | 6,01424 € | 3.007,12 € |
| 750 | 5,96327 € | 4.472,45 € |
| 1.250 | 5,90799 € | 7.384,99 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |

