
RWC120R0AL | |
|---|---|
DigiKey Part Number | 804-RWC120R0ALTR-ND - Tape & Reel (TR) 804-RWC120R0ALCT-ND - Cut Tape (CT) 804-RWC120R0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWC120R0AL |
Description | RWC120R0AL 2 PPM REELED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.05% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 10 | 6,79000 € | 67,90 € |
| 25 | 6,42240 € | 160,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,86604 € | 1.466,51 € |
| 500 | 5,76592 € | 2.882,96 € |
| 750 | 5,71707 € | 4.287,80 € |
| 1.250 | 5,66409 € | 7.080,11 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |

