10 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWC10K00QL

DigiKey Part Number
804-RWC10K00QLTR-ND - Tape & Reel (TR)
804-RWC10K00QLCT-ND - Cut Tape (CT)
804-RWC10K00QLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RWC10K00QL
Description
RWC10K00QL 2 PPM REELED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
RWC10K00QL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.932
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,59000 €13,59 €
109,53700 €95,37 €
258,44120 €211,03 €
507,75540 €387,77 €
1007,17260 €717,26 €
2506,93084 €1.732,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,79723 €5.797,23 €
Manufacturers Standard Package
Unit Price without VAT:13,59000 €
Unit Price with VAT:16,17210 €