
RWB700R0AL | |
|---|---|
DigiKey Part Number | 804-RWB700R0ALTR-ND - Tape & Reel (TR) 804-RWB700R0ALCT-ND - Cut Tape (CT) 804-RWB700R0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWB700R0AL |
Description | RWB700R0AL 2 PPM REELED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 700 Ohms ±0.05% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 € | 8,55 € |
| 10 | 6,92900 € | 69,29 € |
| 25 | 6,56760 € | 164,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,99380 € | 1.498,45 € |
| 500 | 5,89238 € | 2.946,19 € |
| 750 | 5,84295 € | 4.382,21 € |
| 1.250 | 5,78933 € | 7.236,66 € |
| Unit Price without VAT: | 8,55000 € |
|---|---|
| Unit Price with VAT: | 10,17450 € |

