
RWB20R00DL | |
|---|---|
DigiKey Part Number | 804-RWB20R00DL-ND |
Manufacturer | |
Manufacturer Product Number | RWB20R00DL |
Description | RWB20R00DL 2 PPM REELED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 10 | 6,57400 € | 65,74 € |
| 25 | 6,21360 € | 155,34 € |
| 50 | 6,00420 € | 300,21 € |
| 100 | 5,83770 € | 583,77 € |
| 250 | 5,66852 € | 1.417,13 € |
| 500 | 5,57034 € | 2.785,17 € |
| 1.000 | 5,49213 € | 5.492,13 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |

