
RWA4K000AL | |
|---|---|
DigiKey Part Number | 804-RWA4K000ALTR-ND - Tape & Reel (TR) 804-RWA4K000ALCT-ND - Cut Tape (CT) 804-RWA4K000ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWA4K000AL |
Description | RWA4K000AL 5 PPM T/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 10 | 7,06800 € | 70,68 € |
| 25 | 6,71320 € | 167,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,12144 € | 1.530,36 € |
| 500 | 6,01886 € | 3.009,43 € |
| 750 | 5,96880 € | 4.476,60 € |
| 1.250 | 5,91448 € | 7.393,10 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |

