RWA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWA200R0BL

DigiKey Part Number
804-RWA200R0BLTR-ND - Tape & Reel (TR)
804-RWA200R0BLCT-ND - Cut Tape (CT)
804-RWA200R0BLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RWA200R0BL
Description
RWA200R0BL 5 PPM T/R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
RWA200R0BL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,00000 €12,00 €
108,38300 €83,83 €
257,40560 €185,14 €
506,79380 €339,69 €
1006,27400 €627,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,70484 €1.426,21 €
5005,34896 €2.674,48 €
7505,16620 €3.874,65 €
1.2504,95952 €6.199,40 €
1.7504,86911 €8.520,94 €
Manufacturers Standard Package
Unit Price without VAT:12,00000 €
Unit Price with VAT:14,28000 €