
RWA1K000AL | |
|---|---|
DigiKey Part Number | 804-RWA1K000ALTR-ND - Tape & Reel (TR) 804-RWA1K000ALCT-ND - Cut Tape (CT) 804-RWA1K000ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWA1K000AL |
Description | RWA1K000AL 5 PPM T/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,16000 € | 12,16 € |
| 10 | 9,12800 € | 91,28 € |
| 25 | 8,40720 € | 210,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,12124 € | 1.780,31 € |
| 500 | 5,96880 € | 2.984,40 € |
| 1.250 | 5,91448 € | 7.393,10 € |
| Unit Price without VAT: | 12,16000 € |
|---|---|
| Unit Price with VAT: | 14,47040 € |

