
RWA100R0BL | |
|---|---|
DigiKey Part Number | 804-RWA100R0BLTR-ND - Tape & Reel (TR) 804-RWA100R0BLCT-ND - Cut Tape (CT) 804-RWA100R0BLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWA100R0BL |
Description | RWA100R0BL 5 PPM T/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | RWA100R0BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,15000 € | 12,15 € |
| 10 | 8,49400 € | 84,94 € |
| 25 | 7,50440 € | 187,61 € |
| 50 | 6,88560 € | 344,28 € |
| 100 | 6,35950 € | 635,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,78356 € | 1.445,89 € |
| 500 | 5,42350 € | 2.711,75 € |
| 750 | 5,23859 € | 3.928,94 € |
| 1.250 | 5,02946 € | 6.286,83 € |
| Unit Price without VAT: | 12,15000 € |
|---|---|
| Unit Price with VAT: | 14,45850 € |

