
RWA100R0B | |
|---|---|
DigiKey Part Number | RWA100R0B-ND |
Manufacturer | |
Manufacturer Product Number | RWA100R0B |
Description | RWA100R0B 5 PPM BULK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | RWA100R0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,70464 € | 1.426,16 € |
| Unit Price without VAT: | 5,70464 € |
|---|---|
| Unit Price with VAT: | 6,78852 € |

