
RBFJR0200JL | |
|---|---|
DigiKey Part Number | 804-RBFJR0200JLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBFJR0200JL |
Description | RBFJR0200JL 25 PPM REELED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.041" (1.05mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,05594 € | 16.223,76 € |
| Unit Price without VAT: | 4,05594 € |
|---|---|
| Unit Price with VAT: | 4,82657 € |

