13 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBFJR0130FL

DigiKey Part Number
804-RBFJR0130FLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RBFJR0130FL
Description
RBFJR0130FL 25 PPM REELED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.041" (1.05mm)
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
4.0005,12894 €20.515,76 €
Manufacturers Standard Package
Unit Price without VAT:5,12894 €
Unit Price with VAT:6,10344 €