
RBFCR1000F | |
|---|---|
DigiKey Part Number | RBFCR1000F-ND |
Manufacturer | |
Manufacturer Product Number | RBFCR1000F |
Description | RES 0.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | RBFCR1000F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.041" (1.05mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,68170 € | 768,17 € |
| Unit Price without VAT: | 7,68170 € |
|---|---|
| Unit Price with VAT: | 9,14122 € |

