
RBDJR0200FL | |
|---|---|
DigiKey Part Number | RBDJR0200FL-ND |
Manufacturer | |
Manufacturer Product Number | RBDJR0200FL |
Description | RES 0.02 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | RBDJR0200FL Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Bulk | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.041" (1.05mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,87186 € | 11.487,44 € |
| Unit Price without VAT: | 2,87186 € |
|---|---|
| Unit Price with VAT: | 3,41751 € |

