Parametric Equivalent

PSBWR1000F | |
|---|---|
DigiKey Part Number | 804-PSBWR1000F-ND |
Manufacturer | |
Manufacturer Product Number | PSBWR1000F |
Description | PSBWR1000F 15 PPM SHUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 40W Metal Foil Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Current Sense |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Screw Holes |
Resistance 100 mOhms | Size / Dimension 3.937" L x 2.362" W (100.00mm x 60.00mm) |
Tolerance ±1% | Height - Seated (Max) 0.787" (20.00mm) |
Power (Watts) 40W | Lead Style M3 Threaded; M6 Threaded |
Composition Metal Foil | Package / Case Radial, Rectangular Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSBXR1000F | VPG Foil Resistors | 0 | 804-PSBXR1000F-ND | 409,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,01000 € | 347,01 € |
| Unit Price without VAT: | 347,01000 € |
|---|---|
| Unit Price with VAT: | 412,94190 € |


