
PSBWR0020F | |
|---|---|
DigiKey Part Number | PSBWR0020F-ND |
Manufacturer | |
Manufacturer Product Number | PSBWR0020F |
Description | PSBWR0020F 15 PPM SHUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 40W Metal Foil Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Current Sense |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Screw Holes |
Resistance 2 mOhms | Size / Dimension 3.937" L x 2.362" W (100.00mm x 60.00mm) |
Tolerance ±1% | Height - Seated (Max) 0.787" (20.00mm) |
Power (Watts) 40W | Lead Style M3 Threaded; M6 Threaded |
Composition Metal Foil | Package / Case Radial, Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,94000 € | 471,94 € |
| Unit Price without VAT: | 471,94000 € |
|---|---|
| Unit Price with VAT: | 561,60860 € |

