
PSBWR0010D | |
|---|---|
DigiKey Part Number | PSBWR0010D-ND |
Manufacturer | |
Manufacturer Product Number | PSBWR0010D |
Description | PSBWR0010D 15 PPM SHUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±0.5% 40W Metal Foil Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 mOhms | |
Tolerance | ±0.5% | |
Power (Watts) | 40W | |
Composition | Metal Foil | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 85°C | |
Features | Current Sense | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 3.937" L x 2.362" W (100.00mm x 60.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Lead Style | M3 Threaded; M6 Threaded | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,21000 € | 555,21 € |
| Unit Price without VAT: | 555,21000 € |
|---|---|
| Unit Price with VAT: | 660,69990 € |

