


PDWR50000F | |
|---|---|
DigiKey Part Number | PDWR50000F-ND |
Manufacturer | |
Manufacturer Product Number | PDWR50000F |
Description | RES 0.5 OHM 1% 1.5W TO220-2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1.5W Through Hole Resistor TO-220-2 Full Pack Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.768" (19.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 24,41100 € | 488,22 € |
| Unit Price without VAT: | 24,41100 € |
|---|---|
| Unit Price with VAT: | 29,04909 € |

