
PCY100R00B | |
|---|---|
DigiKey Part Number | 804-PCY100R00B-ND |
Manufacturer | |
Manufacturer Product Number | PCY100R00B |
Description | PCY100R00B 2.5 PPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 10W Metal Foil Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Metal Foil |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.575" L x 0.787" W (40.00mm x 20.00mm) |
Resistance 100 Ohms | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±0.1% | Lead Style 4-Terminal |
Power (Watts) 10W | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,00000 € | 113,00 € |
| 10 | 85,03900 € | 850,39 € |
| 25 | 77,49560 € | 1.937,39 € |
| 50 | 72,77880 € | 3.638,94 € |
| 100 | 68,77380 € | 6.877,38 € |
| Unit Price without VAT: | 113,00000 € |
|---|---|
| Unit Price with VAT: | 134,47000 € |

