Parametric Equivalent
Parametric Equivalent

PCWR10000G | |
|---|---|
DigiKey Part Number | 804-PCWR10000G-ND |
Manufacturer | |
Manufacturer Product Number | PCWR10000G |
Description | PCWR10000G 15 PPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±2% 10W Metal Foil Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.575" L x 0.787" W (40.00mm x 20.00mm) |
Resistance 100 mOhms | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±2% | Lead Style 4-Terminal |
Power (Watts) 10W | Package / Case Radial |
Composition Metal Foil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCXR10000G | VPG Foil Resistors | 0 | 804-PCXR10000G-ND | 67,45000 € | Parametric Equivalent |
| PCYR10000G | VPG Foil Resistors | 0 | 804-PCYR10000G-ND | 81,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 € | 59,21 € |
| Unit Price without VAT: | 59,21000 € |
|---|---|
| Unit Price with VAT: | 70,45990 € |


