Image for PBY5R0000B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBY5R0000B

DigiKey Part Number
PBY5R0000B-ND
Manufacturer
Manufacturer Product Number
PBY5R0000B
Description
PBY5R0000B 2.5 PPM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Ohms ±0.1% 10W Metal Foil Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Metal Foil
Mfr
Temperature Coefficient
±2.5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.575" L x 0.787" W (40.00mm x 20.00mm)
Resistance
5 Ohms
Height - Seated (Max)
0.205" (5.20mm)
Tolerance
±0.1%
Lead Style
2-Terminal
Power (Watts)
10W
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,48000 €83,48 €
Manufacturers Standard Package
Unit Price without VAT:83,48000 €
Unit Price with VAT:99,34120 €