
PBY1R0000G | |
|---|---|
DigiKey Part Number | 804-PBY1R0000G-ND |
Manufacturer | |
Manufacturer Product Number | PBY1R0000G |
Description | PBY1R0000G 2.5 PPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±2% 10W Metal Foil Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±2.5ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.575" L x 0.787" W (40.00mm x 20.00mm) |
Resistance 1 Ohms | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±2% | Lead Style Tab |
Power (Watts) 10W | Package / Case Radial |
Composition Metal Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,67000 € | 61,67 € |
| Unit Price without VAT: | 61,67000 € |
|---|---|
| Unit Price with VAT: | 73,38730 € |

