
NMP100R0DL | |
|---|---|
DigiKey Part Number | 804-NMP100R0DLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NMP100R0DL |
Description | NMP100R0DL T/R THERMOSENSITIVE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 1210 (3225 Metric), J-Lead Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Operating Temperature -25°C ~ 125°C |
Series | Package / Case 1210 (3225 Metric), J-Lead |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 5,75128 € | 6.901,54 € |
| Unit Price without VAT: | 5,75128 € |
|---|---|
| Unit Price with VAT: | 6,84402 € |

